Part Details for CPU G3420 3.2GHZ CM8064601482522 SR1NB by ADLINK Technology Inc
Overview of CPU G3420 3.2GHZ CM8064601482522 SR1NB by ADLINK Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
P87C51FB-4B | Rochester Electronics LLC | P87C51 - Microcontroller, 8-Bit, 80C51 CPU | |
ELANSC300-33KC-G | Rochester Electronics LLC | ELANSC300 - Microcontroller, 32-Bit CPU | |
MC68HC711E9FNE3-G | Rochester Electronics LLC | MC68HC711 - Microcontroller, 8-Bit, UVPROM, 6800 CPU, 3MHz, CMOS |
Price & Stock for CPU G3420 3.2GHZ CM8064601482522 SR1NB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
976-CPUG342032GHZ
|
Mouser Electronics | CPU - Central Processing Units CPU, Pentium G3420, 3.20GHz, 2-Core, 3MB SmartCache, Haswell, CM8064601482522 SR1NB, Step:C0, MM# 931424 | 0 |
|
$124.5100 / $134.5000 | Order Now |