There are no models available for this part yet.
Overview of CPTDK35-12-A by Schmidt-Kupplung
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1129A | Analog Devices | LTC3610EUP - 12A, 24V Monolith | |
LTM4712IY#PBF | Analog Devices | 36VIN, 12A Buck-Boost uModule | |
LTM4712EY#PBF | Analog Devices | 36VIN, 12A Buck-Boost uModule |
Price & Stock for CPTDK35-12-A by Schmidt-Kupplung
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3188-CPTDK35-12-A-ND
|
DigiKey | 3/4" CONTROLFLEX COUPLING HUB Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
5 In Stock |
|
$91.3200 | Buy Now |