Part Details for CPT-YLW-38AL-KD by Brady Worldwide Inc
Overview of CPT-YLW-38AL-KD by Brady Worldwide Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CU8838-ALB | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, Iron-Core, 5552, | |
CU8838-ALD | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, Iron-Core, 5552, | |
CU8838-AL | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Price & Stock for CPT-YLW-38AL-KD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2267-CPT-YLW-38AL-KD-ND
|
DigiKey | COMP NYLON LOCK YLW 38MM AL SHKL Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.7000 | Buy Now |
DISTI #
73395112
|
RS | Compact SafeKey Key Retaining Nylon Padlock 1.5in Aluminum Shackle KD Yellow 1PK | Brady CPT-YLW-38AL-KD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$15.9900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$16.6600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$15.3600 / $15.9900 | Buy Now | |
DISTI #
10025788
|
Techni-Tool, Inc. | Brady CPT-YLW-38AL-KD SafeKey Compact Nylon Padlock, Keyed Different, Yellow, 1.5" Aluminum Shackle | 0 |
|
$15.9900 | Buy Now |
DISTI #
10025788
|
TestEquity LLC | Brady CPT-YLW-38AL-KD SafeKey Compact Nylon Padlock, Keyed Different, Yellow, 1.5" Aluminum Shackle | 0 |
|
$15.9900 | Buy Now |