Part Details for CPT-RED-25AL-KD6PK by Brady Worldwide Inc
Overview of CPT-RED-25AL-KD6PK by Brady Worldwide Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPT-RED-25AL-KD6PK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2267-CPT-RED-25AL-KD6PK-ND
|
DigiKey | COMP NYLON LOCK RED 25MM AL SHKL Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$88.6444 / $103.3100 | Buy Now |
DISTI #
73395103
|
RS | Compact SafeKey Key Retaining Nylon Padlock 1 in Aluminum Shackle KD Red 6PK | Brady CPT-RED-25AL-KD6PK RoHS: Compliant Min Qty: 1 Package Multiple: 6 Lead time: 4 Weeks, 0 Days Container: Package | 0 |
|
$87.9900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$91.6600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$84.5100 / $87.9900 | Buy Now | |
DISTI #
10025871
|
Techni-Tool, Inc. | Brady CPT-RED-25AL-KD6PK SafeKey Compact Nylon Padlocks, Keyed Different, Red, 1" Aluminum Shackle, 6/Pkg | 0 |
|
$14.6600 | Buy Now |
DISTI #
10025871
|
TestEquity LLC | Brady CPT-RED-25AL-KD6PK SafeKey Compact Nylon Padlocks, Keyed Different, Red, 1" Aluminum Shackle, 6/Pkg | 0 |
|
$14.6600 | Buy Now |