Part Details for CPT-GRN-25PL-KA3PK by Brady Worldwide Inc
Overview of CPT-GRN-25PL-KA3PK by Brady Worldwide Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5XRJ45UNNG-007 | Amphenol Cables on Demand | Amphenol MP-5XRJ45UNNG-007 Cat5E UTP Crossover Cable (3/4/176900BASE-T) with RJ45 Connectors - Green 7ft | |
MP-64RJ45UNNG-005 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNG-005 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Green 5ft | |
MP-64RJ45UNNG-016 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNG-016 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Green 16ft |
Price & Stock for CPT-GRN-25PL-KA3PK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH5734
|
Newark | Comp Nylon Lock Grn 25Mm Pl Shkl Ka 3Pk/Pack Of 3 Each |Brady CPT-GRN-25PL-KA3PK RoHS: Not Compliant Min Qty: 1 Package Multiple: 3 Date Code: 0 Container: Pack | 0 |
|
$42.7900 | Buy Now |
DISTI #
2267-CPT-GRN-25PL-KA3PK-ND
|
DigiKey | COMP NYLON LOCK GRN 25MM PL SHKL Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$59.9400 | Buy Now |
DISTI #
72179001
|
RS | SafeKey Compact Nylon Lockout Padlocks, 1" Shackle Clearance, Green | Brady CPT-GRN-25PL-KA3PK RoHS: Compliant Min Qty: 1 Package Multiple: 3 Container: Package | 0 |
|
$42.7900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$44.5700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$41.1000 / $42.7900 | Buy Now |