Part Details for CPT-3526-L100 by Same Sky
Overview of CPT-3526-L100 by Same Sky
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PFL1005-36NMRU | Coilcraft Inc | General Purpose Inductor, 0.36uH, 20%, 1 Element, Composite-Core, SMD, 0402, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT | |
PFL1005-271MRW | Coilcraft Inc | General Purpose Inductor, 0.27uH, 20%, 1 Element, Composite-Core, SMD, 0402, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT | |
PFL1005-36NMRW | Coilcraft Inc | General Purpose Inductor, 0.36uH, 20%, 1 Element, Composite-Core, SMD, 0402, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for CPT-3526-L100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-CPT-3526-L100
|
Mouser Electronics | Piezo Buzzers & Audio Indicators buzzer, 35 mm round, 0.53 mm deep, P, 2.6 kHz, 30 V, 100mm wire leads, no driving circuit | 665 |
|
$0.7520 / $1.3100 | Buy Now |
|
Future Electronics | CPT Series 35 x 0.53 mm 30 V 2.6 kHz 300 Ohm Standard Piezo Element RoHS: Compliant pbFree: Yes Min Qty: 510 Package Multiple: 30 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.7500 / $0.9000 | Buy Now |
|
Future Electronics | CPT Series 35 x 0.53 mm 30 V 2.6 kHz 300 Ohm Standard Piezo Element RoHS: Compliant pbFree: Yes Min Qty: 510 Package Multiple: 30 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.7500 / $0.9000 | Buy Now |
|
Onlinecomponents.com | Buzzer - 35 mm round - 0.53 mm deep - Piezo - 2.6 kHz - 30 V - 100mm Wire Leads - No driving circuit RoHS: Compliant |
1020 Partner Stock |
|
$0.7660 / $1.1500 | Buy Now |
DISTI #
CPT-3526-L100
|
TME | Sound transducer: piezo signaller, cables, 3.1kHz, -20÷60°C, 39nF Min Qty: 500 | 0 |
|
$0.9400 | RFQ |
|
Master Electronics | Buzzer - 35 mm round - 0.53 mm deep - Piezo - 2.6 kHz - 30 V - 100mm Wire Leads - No driving circuit RoHS: Compliant |
1020 Partner Stock |
|
$0.7660 / $1.1500 | Buy Now |
Part Details for CPT-3526-L100
CPT-3526-L100 CAD Models
CPT-3526-L100 Part Data Attributes
|
CPT-3526-L100
Same Sky
Buy Now
|
Compare Parts:
CPT-3526-L100
Same Sky
|
Samacsys Manufacturer | Same Sky |