Part Details for CPT-2745-L100 by Same Sky
Overview of CPT-2745-L100 by Same Sky
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PFL1005-36NMRU | Coilcraft Inc | General Purpose Inductor, 0.36uH, 20%, 1 Element, Composite-Core, SMD, 0402, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT | |
PFL1005-271MRW | Coilcraft Inc | General Purpose Inductor, 0.27uH, 20%, 1 Element, Composite-Core, SMD, 0402, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT | |
PFL1005-36NMRW | Coilcraft Inc | General Purpose Inductor, 0.36uH, 20%, 1 Element, Composite-Core, SMD, 0402, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for CPT-2745-L100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-CPT-2745-L100-ND
|
DigiKey | BUZZER ELEMENT FDBK 4.5KHZ 27MM Min Qty: 1 Lead time: 18 Weeks Container: Bag |
55 In Stock |
|
$0.5500 / $1.1100 | Buy Now |
DISTI #
490-CPT-2745-L100
|
Mouser Electronics | Piezo Buzzers & Audio Indicators buzzer, 27 mm round, 0.51 mm deep, P, 4.5 kHz, 30 V, 100mm wire leads, no driving circuit | 906 |
|
$0.5590 / $0.9200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 50 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.5500 | Buy Now |
|
Onlinecomponents.com | Buzzer - 27 mm round - 0.51 mm deep - Piezo - 4.5 kHz - 30 V - 100mm Wire Leads - No driving circuit RoHS: Compliant |
700 In Stock |
|
$0.5760 / $0.8460 | Buy Now |
DISTI #
CPT-2745-L100
|
TME | Sound transducer: piezo signaller, cables, 5kHz, -20÷60°C, Ø: 27mm Min Qty: 700 | 0 |
|
$0.7200 | RFQ |
|
Master Electronics | Buzzer - 27 mm round - 0.51 mm deep - Piezo - 4.5 kHz - 30 V - 100mm Wire Leads - No driving circuit RoHS: Compliant |
700 In Stock |
|
$0.5760 / $0.8460 | Buy Now |
Part Details for CPT-2745-L100
CPT-2745-L100 CAD Models
CPT-2745-L100 Part Data Attributes
|
CPT-2745-L100
Same Sky
Buy Now
|
Compare Parts:
CPT-2745-L100
Same Sky
|
Samacsys Manufacturer | Same Sky |