Part Details for CPT-2016-75-SMT-TR by Same Sky (formerly CUI Devices)
Overview of CPT-2016-75-SMT-TR by Same Sky (formerly CUI Devices)
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE2016CKA-1R0M=P2 | Murata Manufacturing Co Ltd | Fixed IND 1uH 1800mA NONAUTO | |
DFE2016CKA-2R2M=P2 | Murata Manufacturing Co Ltd | Fixed IND 2.2uH 1400mA NONAUTO | |
XAL6020-161 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-f |
Price & Stock for CPT-2016-75-SMT-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Buzzer - 20 mm x 16 mm x 2.5 mm deep - Piezo - 3 V - 75 dB - Surface Mount (SMT) - Audio Transducer RoHS: Compliant |
800 In Stock |
|
$0.7230 / $0.7820 | Buy Now |
|
Master Electronics | Buzzer - 20 mm x 16 mm x 2.5 mm deep - Piezo - 3 V - 75 dB - Surface Mount (SMT) - Audio Transducer RoHS: Compliant |
800 In Stock |
|
$0.7230 / $0.7820 | Buy Now |