Part Details for CPT-1667-85T by CUI Devices
Overview of CPT-1667-85T by CUI Devices
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPT-1667-85T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-CPT-1667-85T-ND
|
DigiKey | BUZZER PIEZO 12V 16.5MM TH Min Qty: 1 Lead time: 18 Weeks Container: Box |
755 In Stock |
|
$0.3689 / $0.7000 | Buy Now |
DISTI #
490-CPT-1667-85T
|
Mouser Electronics | Piezo Buzzers & Audio Indicators buzzer, 16.5 mm, 6.7 mm deep, P, 12 V, 85 dB, Through Hole, Audio Transducer | 492 |
|
$0.3960 / $0.6800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 50 Container: Box | 0Box |
|
$0.4400 | Buy Now |
|
Onlinecomponents.com | Buzzer - 16.5 mm - 6.7 mm deep - Piezo - 12 V - 85 dB - PC Pin - Audio Transducer | 0 |
|
$0.3910 / $0.4930 | Buy Now |