-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CPT-14146-80T-ND
|
DigiKey | BUZZER PIEZO 10V 14MM TH Min Qty: 1 Lead time: 21 Weeks Container: Tray |
864 In Stock |
|
$0.3074 / $0.6500 | Buy Now |
DISTI #
490-CPT-14146-80T
|
Mouser Electronics | Piezo Buzzers & Audio Indicators buzzer, 14 mm Round, 6.7 mm deep, 10 Vp-p, 80 dB, Through Hole, Piezo Audio Transducer | 411 |
|
$0.3060 / $0.5300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Container: Tray | 0Tray |
|
$0.3500 | Buy Now |
|
Onlinecomponents.com | 14 mm, 10 Vp-p, 80 dB, Through Hole, Piezo Audio Transducer Buzzer RoHS: Compliant | 0 |
|
$0.3207 / $0.4712 | Buy Now |
DISTI #
58823043
|
Verical | Audio Buzzer Piezo 30Vp-p 7mA 10Vp-p 80dB Through Hole Pin Tray Min Qty: 19 Package Multiple: 1 Date Code: 2131 | Americas - 748 |
|
$0.1569 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy