-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
A9784- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
B0310- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
CST1-06 | Coilcraft Inc | Current sensor, SMT, RoHS |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-CPT-1203-78-SMT-CT-ND
|
DigiKey | BUZZER PIEZO 5V 12X12MM SMD Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6887 / $1.3600 | Buy Now |
DISTI #
490-CPT-1203-78SMTTR
|
Mouser Electronics | Piezo Buzzers & Audio Indicators buzzer, 12.2 mm x 12 mm x 3 mm deep, P, 5 V, 78 dB, Surface Mount (SMT), Audio Transducer | 0 |
|
$0.7230 / $1.3300 | Order Now |
|
Future Electronics | CPT Series 12 x 3 mm 5 V 5 mA 4 kHz 78 dB SMT Piezo Buzzer Transducer RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.6750 / $0.7100 | Buy Now |
DISTI #
CPT-1203-78-SMT-TR
|
TME | Sound transducer: piezo signaller, SMD, 4kHz, 5mA, -40÷85°C, H: 3mm Min Qty: 1000 | 0 |
|
$0.9000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy