Part Details for CPSUNOTAKY-07538 by akyga
Overview of CPSUNOTAKY-07538 by akyga
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10075388-101LLF | Amphenol Communications Solutions | HDXS IO Connector, Backplane Connectors, Right Angle Signal Header, 48 Position Press-Fit with lubed contacts | |
10075388-101LF | Amphenol Communications Solutions | Metral® HDXS IO Connector, Backplane Connectors, Right Angle Signal Header, 48 Position Press-Fit | |
10075388-201LF | Amphenol Communications Solutions | Metral® HDXS IO Connector, Backplane Connectors, Right Angle Signal Header, 48 Position Press-Fit |
Price & Stock for CPSUNOTAKY-07538
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AK-ND-28
|
TME | Power supply: switching, 12VDC, 6A, Out: 5,5/2,5, 72W, 100÷240VAC Min Qty: 1 | 0 |
|
$11.5300 / $13.5200 | RFQ |