Part Details for CPSUNOTAKY-07053 by akyga
Overview of CPSUNOTAKY-07053 by akyga
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
66207-053LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 26 Positions, 2.54 mm (0.1 in.), Vertical, Eject Latch Header 30u\\/0.76um Au/GXT Plating. |
Price & Stock for CPSUNOTAKY-07053
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AK-ND-03
|
TME | Power supply: switching, 18.5VDC, 3.5A, Out: 7,4/5,0 CENTERPIN Min Qty: 1 | 3 |
|
$10.8300 / $12.7000 | Buy Now |