Part Details for CPSM0375R00KB31 by Vishay Intertechnologies
Overview of CPSM0375R00KB31 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPSM0375R00KB31
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CPSM0375R00KB31
|
Avnet Americas | Res Wirewound 75 Ohm 10% 3W ±300ppm/°C Ceramic Steatite SMD Bulk - Bulk (Alt: CPSM0375R00KB31) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9516 | Buy Now |
Part Details for CPSM0375R00KB31
CPSM0375R00KB31 CAD Models
CPSM0375R00KB31 Part Data Attributes
|
CPSM0375R00KB31
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CPSM0375R00KB31
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 3W, 75ohm, 10% +/-Tol, 300ppm/Cel, Surface Mount, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | FLAME PROOF | |
JESD-609 Code | e0 | |
Manufacturer Series | CPSM | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -65 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 40 °C | |
Resistance | 75 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 10% |