Part Details for CPS253-M by Advanced Energy Industries Inc
Overview of CPS253-M by Advanced Energy Industries Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for CPS253-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
454-1750-ND
|
DigiKey | AC/DC CONVERTER 12V 155W Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
150 In Stock |
|
$87.7690 / $103.7300 | Buy Now |
DISTI #
CPS253-M
|
Avnet Americas | Open Frame AC DC Converter 1 Output 12V 12.9A 90 ~ 264 VAC Input - Bulk (Alt: CPS253-M) RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 24 |
|
$81.2509 / $90.4149 | Buy Now |
DISTI #
826-CPS253-M
|
Mouser Electronics | Switching Power Supplies 250W 12V 12.92A Medical/Commercial RoHS: Compliant | 54 |
|
$86.4300 / $103.7300 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply Single-OUT 12V 20.83(Convection)A/12.92(Forced Air)A 250W RoHS: Compliant |
49 In Stock |
|
$78.4500 / $221.4700 | Buy Now |
DISTI #
79014072
|
Verical | CPS253-M Min Qty: 1 Package Multiple: 1 Date Code: 2350 | Americas - 47 |
|
$94.7792 / $273.0826 | Buy Now |
DISTI #
CPS253-M
|
Avnet Abacus | (Alt: CPS253-M) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | AC/DC Power Supply Single-OUT 12V 20.83(Convection)A/12.92(Forced Air)A 250W RoHS: Compliant |
49 In Stock |
|
$78.4500 / $221.4700 | Buy Now |
Part Details for CPS253-M
CPS253-M CAD Models
CPS253-M Part Data Attributes
|
CPS253-M
Advanced Energy Industries Inc
Buy Now
Datasheet
|
Compare Parts:
CPS253-M
Advanced Energy Industries Inc
AC-DC Power Factor Correction Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED ENERGY INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Advanced Energy | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE |