Part Details for CPS20.481-D1 by Puls Gmbh
Results Overview of CPS20.481-D1 by Puls Gmbh
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CPS20.481-D1 Information
CPS20.481-D1 by Puls Gmbh is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for CPS20.481-D1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CPS20.481-D1-ND
|
DigiKey | DC/DC DIN RAIL SUPPLY 48V 480W Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
5 In Stock |
|
$652.5000 | Buy Now |
|
Onlinecomponents.com | AC-DC Power Supply - 480W - 48-56VDC - DIN Rail - Input: DC 110-300V - 65x124x127mm RoHS: Compliant |
1 In Stock |
|
$652.5000 | Buy Now |
|
Master Electronics | AC-DC Power Supply - 480W - 48-56VDC - DIN Rail - Input: DC 110-300V - 65x124x127mm RoHS: Compliant |
1 In Stock |
|
$652.5000 | Buy Now |