Part Details for CPS19-NO00A10-SNCCWTWF-AI0RCVAR-W1029-S by Schurter Electronic Components
Overview of CPS19-NO00A10-SNCCWTWF-AI0RCVAR-W1029-S by Schurter Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CPS19-NO00A10-SNCCWTWF-AI0RCVAR-W1029-S
CPS19-NO00A10-SNCCWTWF-AI0RCVAR-W1029-S CAD Models
CPS19-NO00A10-SNCCWTWF-AI0RCVAR-W1029-S Part Data Attributes
|
CPS19-NO00A10-SNCCWTWF-AI0RCVAR-W1029-S
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
CPS19-NO00A10-SNCCWTWF-AI0RCVAR-W1029-S
Schurter Electronic Components
SPST, Momentary, 0.1A, 60VDC, Wire Terminal, Panel Mount-threaded,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.33 | |
Body Height | 28.7 mm | |
Body Length or Diameter | 14.5 mm | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@60VDC | |
Contact Voltage(DC)-Max | 60 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -40 °C | |
Sealing | CORROSION PROOF; IK09; IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | CAPACITIVE SWITCH | |
Termination Type | WIRE |