Part Details for CPS16-LA00A10-SNCCWTNF-AI0BGVAR-W1063-S by Schurter Electronic Components
Overview of CPS16-LA00A10-SNCCWTNF-AI0BGVAR-W1063-S by Schurter Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPS16-LA00A10-SNCCWTNF-AI0BGVAR-W1063-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CPS16-LA00A10-SNCCWTNF-AI0BGVAR-W1063-S-ND
|
DigiKey | SWITCH PUSHBUTTON SPST 100MA 42V Lead time: 46 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
Part Details for CPS16-LA00A10-SNCCWTNF-AI0BGVAR-W1063-S
CPS16-LA00A10-SNCCWTNF-AI0BGVAR-W1063-S CAD Models
CPS16-LA00A10-SNCCWTNF-AI0BGVAR-W1063-S Part Data Attributes:
|
CPS16-LA00A10-SNCCWTNF-AI0BGVAR-W1063-S
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
CPS16-LA00A10-SNCCWTNF-AI0BGVAR-W1063-S
Schurter Electronic Components
SPST, Latched, 0.1A, 60VDC, Wire Terminal, Panel Mount-threaded,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.33 | |
Body Height | 28.5 mm | |
Body Length or Diameter | 14.7 mm | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@60VDC | |
Contact Voltage(DC)-Max | 60 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -40 °C | |
Sealing | CORROSION PROOF; IK09; IP67 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | CAPACITIVE SWITCH | |
Termination Type | WIRE |