Part Details for CPS-4318-105L085 by Same Sky
Overview of CPS-4318-105L085 by Same Sky
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
143-18J12L | Coilcraft Inc | Variable Inductor, 1.1uH Min, 1.4uH Max, Carbonyl-Core, Unshielded, 3838, ROHS COMPLIANT | |
143-18J12SL | Coilcraft Inc | Variable Inductor, 0.754uH Min, 0.874uH Max, Carbonyl-Core, Shielded, 4141, ROHS COMPLIANT | |
SD43-183MLC | Coilcraft Inc | General Purpose Inductor, 18uH, 20%, 1 Element, SMD, ROHS COMPLIANT |
Price & Stock for CPS-4318-105L085
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-CPS-4318-105L085-ND
|
DigiKey | BUZZER PIEZO 12V 43.00MM Min Qty: 1 Lead time: 18 Weeks Container: Tray |
17 In Stock |
|
$4.1375 / $6.9500 | Buy Now |
DISTI #
490-CPS-4318-105L085
|
Mouser Electronics | Piezo Buzzers & Audio Indicators siren, 43 mm round, 18 mm deep, 12VDC, 105dB, single & fast tone, 85mm wire lead | 190 |
|
$4.1300 / $6.9500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 40 Container: Tray | 0Tray |
|
$4.1400 | Buy Now |
|
Onlinecomponents.com | 43 mm, 12V dc, 100 dB, Wire Leads, Continuous Slow and Fast Pulse Rate, Piezo Audio Indicator Buzzer RoHS: Compliant | 0 |
|
$4.2300 / $5.1700 | Buy Now |
DISTI #
36560246
|
Verical | Audio Buzzer Piezo 6VDC 28VDC 25mA 12VDC 100dB 2400Hz to 3400Hz Panel Mount Wire Lead Tray Min Qty: 2 Package Multiple: 1 Date Code: 1948 | Americas - 154 |
|
$4.2573 | Buy Now |