Part Details for CPS-4242-100T by Same Sky
Overview of CPS-4242-100T by Same Sky
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1008HS-100TJBB | Coilcraft Inc | General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 1110, CHIP, 1008 | |
0805HS-100TJLC | Coilcraft Inc | General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT | |
0805HS-100TJLB | Coilcraft Inc | General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT |
Price & Stock for CPS-4242-100T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-CPS-4242-100T-ND
|
DigiKey | BUZZER PIEZO 12V 42.50MM PNL MNT Min Qty: 1 Lead time: 21 Weeks Container: Box |
356 In Stock |
|
$11.0125 / $13.5500 | Buy Now |
DISTI #
490-CPS-4242-100T
|
Mouser Electronics | Piezo Buzzers & Audio Indicators siren, 42.5 mm, 42 mm deep, P, 6-15 VDC, 100 dB, Through Hole, Audio Transducer | 0 |
|
$10.8800 / $11.0100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 40 Lead time: 21 Weeks Container: Box | 0Box |
|
$12.5900 | Buy Now |
DISTI #
CPS-4242-100T
|
TME | Sound transducer: piezo signaller, THT, 4kHz, 200mA, -30÷85°C Min Qty: 240 | 0 |
|
$14.4600 | RFQ |
Part Details for CPS-4242-100T
CPS-4242-100T CAD Models
CPS-4242-100T Part Data Attributes
|
CPS-4242-100T
Same Sky
Buy Now
|
Compare Parts:
CPS-4242-100T
Same Sky
|
Samacsys Manufacturer | Same Sky |