Part Details for CPS-4013-110PM by SAME SKY
Overview of CPS-4013-110PM by SAME SKY
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
4013B/BCA | Rochester Electronics LLC | Replacement for National Semiconductor part number M38510/05151BCA. Buy from authorized manufacturer Rochester Electronics. | |
4013A/BCA | Rochester Electronics LLC | Replacement for National Semiconductor part number M38510/05101BCA. Buy from authorized manufacturer Rochester Electronics. | |
RJK4013DPE-00#J3 | Renesas Electronics Corporation | Nch Single Power Mosfet 400V 17A 300Mohm LDPAK(S)-(1)/To-263 |
Price & Stock for CPS-4013-110PM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V99:2348_24266835
|
Arrow Electronics | Audio Buzzer Piezo 1Vp-p 40Vp-p 5mA 9Vp-p 110dB Flange Mount Wire Lead Tray Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1948 | Americas - 29 |
|
$0.5641 / $1.5563 | Buy Now |
DISTI #
36560202
|
Verical | Audio Buzzer Piezo 1Vp-p 40Vp-p 5mA 9Vp-p 110dB Flange Mount Wire Lead Tray Min Qty: 4 Package Multiple: 1 Date Code: 1948 | Americas - 29 |
|
$1.5563 | Buy Now |