Part Details for CPS-105100-110SPM by Same Sky
Results Overview of CPS-105100-110SPM by Same Sky
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CPS-105100-110SPM Information
CPS-105100-110SPM by Same Sky is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for CPS-105100-110SPM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-CPS-105100-110SPM-ND
|
DigiKey | BUZZER PIEZO 12V 88.00MM BRACKET Min Qty: 1 Lead time: 18 Weeks Container: Box |
36 In Stock |
|
$6.0625 / $9.7800 | Buy Now |
DISTI #
490-CPS-105100110SPM
|
Mouser Electronics | Piezo Buzzers & Audio Indicators siren, 105 mm, 100 mm deep, 12VDC, 110dB, Warble tone, standing... more | 184 |
|
$6.0600 / $9.7800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 48 Lead time: 17 Weeks Container: Box |
0 Box |
|
$6.9300 | Buy Now |
|
Onlinecomponents.com | 88 mm, 12 Vdc, 110 dB, Wire Leads, Driving Circuit, Warble Tone, Piezo Siren RoHS: Compliant | 0 |
|
$6.0200 / $12.6100 | Buy Now |
DISTI #
CPS-105100-110SPM
|
TME | Sound transducer: piezo signaller, 600mA, -20÷70°C, Ø: 100mm Min Qty: 200 | 0 |
|
$7.9600 | RFQ |