Part Details for CPRO33-10.000 by Crystek Corporation
Overview of CPRO33-10.000 by Crystek Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPRO33-10.000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
744-1228-ND
|
DigiKey | XTAL OSC XO 10.0000MHZ HCMOS Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
1 In Stock |
|
$53.9200 | Buy Now |
DISTI #
549-CPRO33-10.000
|
Mouser Electronics | Standard Clock Oscillators 10MHz 25ppm 3.3V RoHS: Compliant | 4 |
|
$52.1200 / $62.9000 | Buy Now |