Part Details for CPR2075R00JE6630 by Vishay Dale
Overview of CPR2075R00JE6630 by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPR2075R00JE6630
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CPR2075R00JE6630-ND
|
DigiKey | RES 75 OHM 20W 5% RADIAL Min Qty: 5000 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8794 | Buy Now |
Part Details for CPR2075R00JE6630
CPR2075R00JE6630 CAD Models
CPR2075R00JE6630 Part Data Attributes
|
CPR2075R00JE6630
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
CPR2075R00JE6630
Vishay Dale
RESISTOR, WIRE WOUND, 20 W, 5 %, 400 ppm, 75 ohm, THROUGH HOLE MOUNT, RADIAL LEADED, GREEN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Radial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Lead Spacing | 42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 12.5 mm | |
Package Length | 62.5 mm | |
Package Style | Radial | |
Package Width | 12.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 20 W | |
Rated Temperature | 40 °C | |
Resistance | 75 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | SNAP-IN | |
Tolerance | 5% |
Alternate Parts for CPR2075R00JE6630
This table gives cross-reference parts and alternative options found for CPR2075R00JE6630. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPR2075R00JE6630, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPR2075R00JE6630 | Fixed Resistor, Wire Wound, 20W, 75ohm, 38.73V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | CPR2075R00JE6630 vs CPR2075R00JE6630 |