CPR206R800KE66
Description: Fixed Resistor, Wire Wound, 20W, 6.8ohm, 11.662V, 10% +/-Tol, 400ppm/Cel, Through Hole Mount, RADIAL LEADED

Overview of CPR206R800KE66 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Consumer Electronics Audio and Video Systems

Price & Stock for CPR206R800KE66 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # CPR206R800KE66
Avnet Americas RES WW 6.8 OHM 10% 20W 300PPM/ C RDL TH - Bulk (Alt: CPR206R800KE66) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk 0
  • 1,000 $0.8186
$0.8186 Buy Now

CAD Models for CPR206R800KE66 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CPR206R800KE66 by Vishay Intertechnologies

CPR206R800KE66
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
Construction
Rectangular
JESD-609 Code
e3
Lead Spacing
42 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
275 °C
Operating Temperature-Min
-65 °C
Package Height
12.5 mm
Package Length
62.5 mm
Package Style
Radial
Package Width
12.5 mm
Packing Method
BULK
Rated Power Dissipation (P)
20 W
Rated Temperature
40 °C
Resistance
6.8 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
400 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
SNAP-IN
Tolerance
10%
Want to compare parts?
  1. CPR206R800KE66
    Vishay Intertechnologies
    Fixed Resistor, Wire Wound, 20W, 6.8ohm, 11.662V, 10% +/-Tol, 400ppm/Cel, Through Hole Mount, RADIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CPR206R800KE66 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CPR206R800KE66 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of CPR206R800KE66 would you like to use for your alert(s)?
  • Please alert me when CPR206R800KE66 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CPR206R800KE66 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CPR206R800KE66 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CPR206R800KE66 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CPR206R800KE66.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CPR206R800KE66 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: