CPR205R100JF10
Description: Fixed Resistor, Wire Wound, 20W, 5.1ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, RADIAL LEADED

Overview of CPR205R100JF10 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for CPR205R100JF10 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # CPR205R100JF10
Avnet Americas Res Wirewound 5.1 Ohm 5% 20W ±300ppm/°C Ceramic Steatite RDL Thru-Hole Foam Pack - Bulk (Alt: CPR205R100JF10) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk 0
  • 10 $9.1500
$9.1500 Buy Now

CAD Models for CPR205R100JF10 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CPR205R100JF10 by Vishay Intertechnologies

CPR205R100JF10
Vishay Intertechnologies
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
Additional Feature
FLAME PROOF
Construction
Rectangular Case
JESD-609 Code
e0
Lead Spacing
47.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
275 °C
Operating Temperature-Min
-65 °C
Package Height
12.7 mm
Package Length
63.45 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Package Width
12.7 mm
Packing Method
BULK
Rated Power Dissipation (P)
20 W
Rated Temperature
40 °C
Resistance
5.1 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
300 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
FLAT
Tolerance
5%
Working Voltage
10.0995 V
Want to compare parts?
  1. CPR205R100JF10
    Vishay Intertechnologies
    Fixed Resistor, Wire Wound, 20W, 5.1ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, RADIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CPR205R100JF10 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CPR205R100JF10 by Vishay Intertechnologies

  • Please alert me when CPR205R100JF10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CPR205R100JF10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CPR205R100JF10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CPR205R100JF10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CPR205R100JF10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CPR205R100JF10 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: