CPR101K500JE66
Description: Fixed Resistor, Metal Oxide Film, 10W, 1500ohm, 122.474V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount, RADIAL LEADED

Overview of CPR101K500JE66 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy

Price & Stock for CPR101K500JE66 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # CPR101K500JE66
Avnet Americas RES WW 1.5K OHM 5% 10W 300PPM/ C RDL TH - Bulk (Alt: CPR101K500JE66) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk 0
  • 1,000 $0.4685
$0.4685 Buy Now

CAD Models for CPR101K500JE66 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CPR101K500JE66 by Vishay Intertechnologies

CPR101K500JE66
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
Construction
Rectangular
Lead Spacing
32 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
225 °C
Operating Temperature-Min
-65 °C
Package Height
10 mm
Package Length
48 mm
Package Style
Radial
Package Width
10 mm
Packing Method
BULK
Rated Power Dissipation (P)
10 W
Rated Temperature
40 °C
Resistance
1500 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL OXIDE FILM
Temperature Coefficient
400 ppm/°C
Terminal Shape
SNAP-IN
Tolerance
5%
Want to compare parts?
  1. CPR101K500JE66
    Vishay Intertechnologies
    Fixed Resistor, Metal Oxide Film, 10W, 1500ohm, 122.474V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount, RADIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CPR101K500JE66 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CPR101K500JE66 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of CPR101K500JE66 would you like to use for your alert(s)?
  • Please alert me when CPR101K500JE66 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CPR101K500JE66 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CPR101K500JE66 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CPR101K500JE66 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CPR101K500JE66.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CPR101K500JE66 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: