Part Details for CPR0739R00JF10 by Vishay Intertechnologies
Overview of CPR0739R00JF10 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPR0739R00JF10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CPR0739R00JF10
|
Avnet Americas | Res Wirewound 39 Ohm 5% 7W ?300ppm/?C Ceramic Steatite RDL Thru-Hole Foam Pack - Bulk (Alt: CPR0739R00JF10) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2701 / $9.6000 | Buy Now |
Part Details for CPR0739R00JF10
CPR0739R00JF10 CAD Models
CPR0739R00JF10 Part Data Attributes
|
CPR0739R00JF10
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CPR0739R00JF10
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 7W, 39ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular Case | |
JESD-609 Code | e0 | |
Lead Spacing | 22.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 9.14 mm | |
Package Length | 35.51 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 9.53 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 7 W | |
Rated Temperature | 40 °C | |
Resistance | 39 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | FLAT | |
Tolerance | 5% | |
Working Voltage | 16.5227 V |