Part Details for CPR052R700JB14 by Vishay Dale
Overview of CPR052R700JB14 by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CPR052R700JB14
CPR052R700JB14 CAD Models
CPR052R700JB14 Part Data Attributes
|
CPR052R700JB14
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
CPR052R700JB14
Vishay Dale
RESISTOR, WIRE WOUND, 5 W, 5 %, 300 ppm, 2.7 ohm, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Radial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular Case | |
JESD-609 Code | e0 | |
Lead Spacing | 14.99 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 9.14 mm | |
Package Length | 26.92 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 9.53 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 40 °C | |
Resistance | 2.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | FLAT | |
Tolerance | 5% | |
Working Voltage | 3.6742 V |
Alternate Parts for CPR052R700JB14
This table gives cross-reference parts and alternative options found for CPR052R700JB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPR052R700JB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CPR052R700JE14 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 5 W, 5 %, 300 ppm, 2.7 ohm, THROUGH HOLE MOUNT, RADIAL LEADED, GREEN | CPR052R700JB14 vs CPR052R700JE14 |
CPR05330R0JE14 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 5 W, 5 %, 300 ppm, 330 ohm, THROUGH HOLE MOUNT, RADIAL LEADED, GREEN | CPR052R700JB14 vs CPR05330R0JE14 |
CPR05330R0JB14 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 5 W, 5 %, 300 ppm, 330 ohm, THROUGH HOLE MOUNT, RADIAL LEADED | CPR052R700JB14 vs CPR05330R0JB14 |