CPR03430R0JE14
Description: Fixed Resistor, Wire Wound, 3W, 430ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, 9138, RADIAL LEADED, GREEN

Overview of CPR03430R0JE14 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for CPR03430R0JE14 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # CPR03430R0JE14
Avnet Americas Res Wirewound 430 Ohm 5% 3W ±300ppm/°C Ceramic Steatite RDL Thru-Hole Bulk - Bulk (Alt: CPR03430R0JE14) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk 0
  • 10 $8.5750
  • 20 $8.3000
  • 30 $8.0250
  • 50 $7.7000
  • 100 $1.1175
  • 500 $0.3905
  • 1,000 $0.2970
$0.2970 / $8.5750 Buy Now

CAD Models for CPR03430R0JE14 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CPR03430R0JE14 by Vishay Intertechnologies

CPR03430R0JE14
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
RADIAL LEADED, GREEN
Reach Compliance Code
compliant
Additional Feature
FLAME PROOF
Construction
Fireproof
JESD-609 Code
e3
Lead Spacing
12.7 mm
Manufacturer Series
CPR
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
275 °C
Operating Temperature-Min
-65 °C
Package Height
9.53 mm
Package Length
23.01 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Package Width
9.53 mm
Packing Method
BULK
Rated Power Dissipation (P)
3 W
Rated Temperature
40 °C
Resistance
430 Ω
Resistor Type
FIXED RESISTOR
Series
CPR
Size Code
9138
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
300 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
SNAP-IN
Tolerance
5%
Want to compare parts?
  1. CPR03430R0JE14
    Vishay Intertechnologies
    Fixed Resistor, Wire Wound, 3W, 430ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, 9138, RADIAL LEADED, GREEN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CPR03430R0JE14 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CPR03430R0JE14 by Vishay Intertechnologies

  • Please alert me when CPR03430R0JE14 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CPR03430R0JE14 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CPR03430R0JE14 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CPR03430R0JE14 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CPR03430R0JE14.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CPR03430R0JE14 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: