Part Details for CPPT8BRZ-A5BR-0.5000MHZTS by Cardinal Components
Overview of CPPT8BRZ-A5BR-0.5000MHZTS by Cardinal Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CPPT8BRZ-A5BR-0.5000MHZTS
CPPT8BRZ-A5BR-0.5000MHZTS CAD Models
CPPT8BRZ-A5BR-0.5000MHZTS Part Data Attributes
|
CPPT8BRZ-A5BR-0.5000MHZTS
Cardinal Components
Buy Now
Datasheet
|
Compare Parts:
CPPT8BRZ-A5BR-0.5000MHZTS
Cardinal Components
TTL Output Clock Oscillator, 0.5MHz Nom, PLASTIC, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CARDINAL COMPONENTS INC | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE OUTPUT; TUBE, TAPE AND REEL | |
Fall Time-Max | 4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Manufacturer Series | CPP | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 0.5 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | TTL | |
Output Load | 25 pF | |
Physical Dimension | 14.5mm x 8.8mm x 4.8mm | |
Rise Time-Max | 4 ns | |
Supply Voltage-Nom | 2.7 V | |
Surface Mount | YES | |
Symmetry-Max | 60/40 % |
Alternate Parts for CPPT8BRZ-A5BR-0.5000MHZTS
This table gives cross-reference parts and alternative options found for CPPT8BRZ-A5BR-0.5000MHZTS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPPT8BRZ-A5BR-0.5000MHZTS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPPT8BRT-A7BR-0.5000MHZTS | TTL Output Clock Oscillator, 0.5MHz Nom, PLASTIC, SMD, 4 PIN | Cardinal Components | CPPT8BRZ-A5BR-0.5000MHZTS vs CPPT8BRT-A7BR-0.5000MHZTS |
CPPT8RT-A7BR-0.5000MHZTS | TTL Output Clock Oscillator, 0.5MHz Nom, PLASTIC, SMD, 4 PIN | Cardinal Components | CPPT8BRZ-A5BR-0.5000MHZTS vs CPPT8RT-A7BR-0.5000MHZTS |
CPPT8BRTBR-0.5000MHZTS | TTL Output Clock Oscillator, 0.5MHz Nom, PLASTIC, SMD, 4 PIN | Cardinal Components | CPPT8BRZ-A5BR-0.5000MHZTS vs CPPT8BRTBR-0.5000MHZTS |
CPPT7RZ-A5BR-0.5000MHZPD | TTL Output Clock Oscillator, 0.5MHz Nom, CERAMIC, SMD, 4 PIN | Cardinal Components | CPPT8BRZ-A5BR-0.5000MHZTS vs CPPT7RZ-A5BR-0.5000MHZPD |
CPPT7RBR-0.5000MHZTS | TTL Output Clock Oscillator, 0.5MHz Nom, CERAMIC, SMD, 4 PIN | Cardinal Components | CPPT8BRZ-A5BR-0.5000MHZTS vs CPPT7RBR-0.5000MHZTS |
CPPT8RZ-A5BR-0.5000MHZPD | TTL Output Clock Oscillator, 0.5MHz Nom, PLASTIC, SMD, 4 PIN | Cardinal Components | CPPT8BRZ-A5BR-0.5000MHZTS vs CPPT8RZ-A5BR-0.5000MHZPD |
CPPT8R-A7BR-0.5000MHZTS | TTL Output Clock Oscillator, 0.5MHz Nom, PLASTIC, SMD, 4 PIN | Cardinal Components | CPPT8BRZ-A5BR-0.5000MHZTS vs CPPT8R-A7BR-0.5000MHZTS |
CPPT5RT-A5BR-0.5000MHZPD | TTL Output Clock Oscillator, 0.5MHz Nom, CERAMIC, SMD, 4 PIN | Cardinal Components | CPPT8BRZ-A5BR-0.5000MHZTS vs CPPT5RT-A5BR-0.5000MHZPD |
CPPT8RT-A5BR-0.5000MHZTS | TTL Output Clock Oscillator, 0.5MHz Nom, PLASTIC, SMD, 4 PIN | Cardinal Components | CPPT8BRZ-A5BR-0.5000MHZTS vs CPPT8RT-A5BR-0.5000MHZTS |
CPPT8RZBR-0.5000MHZPD | TTL Output Clock Oscillator, 0.5MHz Nom, PLASTIC, SMD, 4 PIN | Cardinal Components | CPPT8BRZ-A5BR-0.5000MHZTS vs CPPT8RZBR-0.5000MHZPD |