There are no models available for this part yet.
Overview of CPPT2.5/3 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CPPT2.5/3 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96AK3551
|
Newark | Din Term Blk, Push-In, Sensor & Actuator, 3 Conn |Altech CPPT2.5/3 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.0700 / $12.3400 | Buy Now | |
DISTI #
1920-CPPT2.5/3-ND
|
DigiKey | DIN TERM BLK, PUSH-IN, SENSOR & Min Qty: 50 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$8.0054 | Buy Now | |
DISTI #
845-CPPT2.5/3
|
Mouser Electronics | DIN Rail Terminal Blocks DIN Term Blk PushIn Sensor Actuator 3Con | 50 |
|
$7.3900 / $9.7900 | Buy Now | |
DISTI #
72100113
|
RS | DIN Terminal Block, Push-In, Sensor+Act,3 Conn, Power Term,16A,300V,24-12AWG,7MM | Altech Corp CPPT2.5/3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 50 |
|
$7.5800 / $9.8500 | Buy Now | |
Future Electronics | CP Series 3 Position 16 A 300 V 24-12 AWG, 7 mm Grey Sensor Block RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 11 Weeks Container: Bag | 0Bag |
|
$6.4900 / $6.6000 | Buy Now | ||
Onlinecomponents.com | DIN Terminal Block - Push-In - Sensor & Actuator - 3 Connection - Power Terminal - 16A - 300V - 24-12AWG - 7mm - Grey RoHS: Compliant | 605 Factory Stock |
|
$6.0800 / $9.2400 | Buy Now | ||
Powell Electronics | DIN Term Blk, Push-In, Sensor & Actuator Min Qty: 50 | 399 |
|
$7.8200 | Buy Now | ||
Master Electronics | DIN Terminal Block - Push-In - Sensor & Actuator - 3 Connection - Power Terminal - 16A - 300V - 24-12AWG - 7mm - Grey RoHS: Compliant | 605 Factory Stock |
|
$6.0800 / $9.2400 | Buy Now | ||
DISTI #
10117932
|
TestEquity LLC | Altech CPPT2.5/3 DIN Terminal Block, Push-In, SA, 3 Cn, Power Terminal, 16A, 300V, 24-12AWG, 7mm | 0 |
|
$9.0100 | Buy Now |