CPPFXT8LTA7BD-FREQBD
Cardinal Components
Description: TTL Output Clock Oscillator, 1MHz Min, 133MHz Max, PLASTIC, SMD, 4 PIN

Overview of CPPFXT8LTA7BD-FREQBD by Cardinal Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Healthcare Energy and Power Systems Medical Imaging Renewable Energy

CAD Models for CPPFXT8LTA7BD-FREQBD by Cardinal Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CPPFXT8LTA7BD-FREQBD by Cardinal Components

CPPFXT8LTA7BD-FREQBD
Cardinal Components
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
CARDINAL COMPONENTS INC
Reach Compliance Code
compliant
Additional Feature
TUBE
Fall Time-Max
4 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
20%
Manufacturer Series
CPPFX
Mounting Feature
SURFACE MOUNT
Operating Frequency-Max
133 MHz
Operating Frequency-Min
1 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
TTL
Output Load
30 pF
Physical Dimension
14.0mm x 8.65mm x 4.06mm
Rise Time-Max
4 ns
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
60/40 %
Want to compare parts?
  1. CPPFXT8LTA7BD-FREQBD
    Cardinal Components
    TTL Output Clock Oscillator, 1MHz Min, 133MHz Max, PLASTIC, SMD, 4 PIN
    VS

Related Parts for CPPFXT8LTA7BD-FREQBD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CPPFXT8LTA7BD-FREQBD by Cardinal Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CPPFXT8LTA7BD-FREQBD by Cardinal Components

Select Manufacturer
Which Manufacturer of CPPFXT8LTA7BD-FREQBD would you like to use for your alert(s)?
  • Please alert me when CPPFXT8LTA7BD-FREQBD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CPPFXT8LTA7BD-FREQBD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CPPFXT8LTA7BD-FREQBD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CPPFXT8LTA7BD-FREQBD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CPPFXT8LTA7BD-FREQBD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CPPFXT8LTA7BD-FREQBD by Cardinal Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: