CPP36PG27-01PNL090
TE Connectivity
Description: MIL Series Connector, 1 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug

Overview of CPP36PG27-01PNL090 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for CPP36PG27-01PNL090 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 1508-CPP36PG27-01PNL090-ND
DigiKey MALE PLUG 1POLE S.27 KEY.N W/O C Min Qty: 5 Lead time: 20 Weeks Container: Box Temporarily Out of Stock
  • 5 $419.9220
$419.9220 Buy Now
DISTI # ZPF000000000117582
Avnet Americas Connector Circular Plug 1 Positions Crimp Straight Cable Mount 1 Terminal 1 Port - Bulk (Alt: ZPF000000000117582) Min Qty: 5 Package Multiple: 1 Container: Bulk 0
RFQ

CAD Models for CPP36PG27-01PNL090 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CPP36PG27-01PNL090 by TE Connectivity

CPP36PG27-01PNL090
TE Connectivity
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
Backshell Type
SOLID
Body/Shell Style
PLUG
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Style
RND PIN-SKT
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Color
NATURAL
MIL Conformance
NO
Mains Connector Rating
450A
Mixed Contacts
NO
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Ports
1
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Polarization Key
POLARIZED
Rated Current (Signal)
450 A
Rated Voltage
1500 V
Shell Material
ALUMINUM ALLOY
Shell Size
27
Termination Type
CRIMP
Total Number of Contacts
1
Want to compare parts?
  1. CPP36PG27-01PNL090
    TE Connectivity
    MIL Series Connector, 1 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CPP36PG27-01PNL090 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CPP36PG27-01PNL090 by TE Connectivity

Select Manufacturer
Which Manufacturer of CPP36PG27-01PNL090 would you like to use for your alert(s)?
  • Please alert me when CPP36PG27-01PNL090 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CPP36PG27-01PNL090 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CPP36PG27-01PNL090 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CPP36PG27-01PNL090 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CPP36PG27-01PNL090.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CPP36PG27-01PNL090 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: