Part Details for CPP11S-52-5.00A-OA-D by Sensata Circuit Breakers
Results Overview of CPP11S-52-5.00A-OA-D by Sensata Circuit Breakers
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CPP11S-52-5.00A-OA-D Information
CPP11S-52-5.00A-OA-D by Sensata Circuit Breakers is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for CPP11S-52-5.00A-OA-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
723-CPP11S-52-5.00A-OA-D-ND
|
DigiKey | CIR BRKR HYD MAG Min Qty: 3 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.4500 | Buy Now |
DISTI #
72251130
|
RS | Circuit Breaker, Hydraulic, Magnetic Circuit Protector, 1 Pole, 0213 Series | Sensata - Airpax CPP11... more RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$31.6400 / $32.9500 | RFQ |
DISTI #
APXCPP11S-52-5.00A-OA-D
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.0900 / $30.3900 | Buy Now |
DISTI #
000000000006090172
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$19.7100 / $32.9700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$18.0900 / $30.3900 | Buy Now |