Part Details for CPN17 by Bel Fuse
Overview of CPN17 by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPN17
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CPN17
|
Avnet Americas | Connector Type N Plug 0Hz to 11GHz 50Ohm Crimp Straight Cable Mount Gold - Bag (Alt: CPN17) Min Qty: 100 Package Multiple: 1 Container: Bag | 0 |
|
$3.4348 / $5.0065 | Buy Now |