Part Details for CPMS25MM-1 by L-com Inc
Overview of CPMS25MM-1 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPMS25MM-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51T8631
|
Newark | Cable Assy, Db25 Plug-Plug, 1 , Connector Type A:D Sub 25 Position Plug, Connector Type B:D Sub 25 Position Plug, Cable Length - Imperial:1Ft, Cable Length - Metric:304.8Mm, Jacket Color:-, Product Range:Cpms25Mm Series Rohs Compliant: Yes |L-Com CPMS25MM-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 33 |
|
$52.9900 | Buy Now |
DISTI #
5073-CPMS25MM-1-ND
|
DigiKey | CADB25M/M PWR #20 MOLD 1' Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$79.0200 | Buy Now |
DISTI #
70126805
|
RS | Heavy Duty D-sub Cable, DB25 Male / Male, 1.0 ft | L-com CPMS25MM-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 5 |
|
$68.2100 / $82.1800 | Buy Now |
|
Onlinecomponents.com | CADB25M/M PWR #20 MOLD 1' RoHS: Compliant | 0 |
|
$47.6600 / $62.5700 | Buy Now |
DISTI #
77734774
|
Verical | CPMS25MM-1 Min Qty: 2 Package Multiple: 1 | Americas - 27 |
|
$43.4421 / $54.9900 | Buy Now |
DISTI #
CPMS25MM-1
|
L-com US | L-com's new, ground breaking D-sub cables use 20 AWG conductors, the largest conductor most D-sub connectors can accommodate. This allows for maximum current throughput as well as an extremely durable assembly. Other key features include double shielding to prevent against data corrupting EMI/RFI, threaded inserts allowing the cable to be panel mounted directly without use of an adapter, and straight through wiring to accommodate most applications. Standard lengths range from 1 ft to 50 ft and custom lengths/ pinouts are available with modest minimum requirements. Min Qty: 1 Package Multiple: 1 | 27 |
|
$43.4400 / $54.9900 | Buy Now |