Part Details for CPMS25MF-1 by L-com Inc
Results Overview of CPMS25MF-1 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPMS25MF-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51T8625
|
Newark | Comp Cord, D Sub 25Pos Plug-Rcpt, 1Ft, Connector Type A:D Sub 25 Position Plug, Connector Type B:D... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 38 |
|
$70.9900 | Buy Now |
DISTI #
5073-CPMS25MF-1-ND
|
DigiKey | CADB25M/F PWR #20 MOLD 1' Min Qty: 1 Lead time: 12 Weeks Container: Bag |
7 In Stock |
|
$54.6363 / $75.6000 | Buy Now |
DISTI #
70126810
|
RS | Heavy Duty D-sub Cable, 25-Pos, Male/Fem, 20AWG, Double Shield, CMPS9MF Series | L-com CPMS25MF-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$70.5700 / $77.5400 | RFQ |
|
Onlinecomponents.com | CADB25M/F PWR #20 MOLD 1' RoHS: Compliant | 0 |
|
$60.0600 / $80.7800 | Buy Now |
DISTI #
77734659
|
Verical | D-Subminiature AssemblyCable Min Qty: 2 Package Multiple: 1 | Americas - 34 |
|
$56.0821 / $70.9900 | Buy Now |
DISTI #
CPMS25MF-1
|
L-com US | L-com's new, ground breaking D-sub cables use 20 AWG conductors, the largest conductor most D-sub co... more Min Qty: 1 Package Multiple: 1 | 38 |
|
$56.0800 / $70.9900 | Buy Now |