There are no models available for this part yet.
Overview of CPMS15MF-50 by L-com Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CPMS15MF-50 by L-com Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
51T8618
|
Newark | Comp Cord, D Sub 15Pos Plug-Rcpt, 50Ft, Connector Type A:D Sub 15 Position Plug, Connector Type B:D Sub 15 Position Receptacle, Cable Length - Imperial:50Ft, Cable Length - Metric:15.24M, Jacket Color:Gray, Product Range:- Rohs Compliant: Yes |L-Com CPMS15MF-50 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$335.9900 | Buy Now | |
DISTI #
5073-CPMS15MF-50-ND
|
DigiKey | CADB15M/F PWR #20 MOLD 50' Min Qty: 1 Lead time: 8 Weeks Container: Bag |
2 In Stock |
|
$293.2376 / $407.1700 | Buy Now | |
DISTI #
70838442
|
RS | Heavy Duty D-sub Cable, DB15 Male / Female, 50.0 ft | L-com CPMS15MF-50 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$378.3400 / $411.2400 | RFQ | |
Onlinecomponents.com | CADB15M/F PWR #20 MOLD 50' RoHS: Compliant | 0 |
|
$298.4500 / $321.5400 | Buy Now | ||
DISTI #
77730109
|
Verical | 20 Awg D-Sub Cable Assembly Min Qty: 1 Package Multiple: 1 | Americas - 24 |
|
$268.7920 / $335.9900 | Buy Now | |
DISTI #
CPMS15MF-50
|
L-com US | L-com's new, ground breaking D-sub cables use 20 AWG conductors, the largest conductor most D-sub connectors can accommodate. This allows for maximum current throughput as well as an extremely durable assembly. Other key features include double shielding to prevent against data corrupting EMI/RFI, threaded inserts allowing the cable to be panel mounted directly without use of an adapter, and straight through wiring to accommodate most applications. Standard lengths range from 1 ft to 50 ft and custom lengths/ pinouts are available with modest minimum requirements. Min Qty: 1 Package Multiple: 1 | 24 |
|
$268.7900 / $335.9900 | Buy Now |