Part Details for CPMC882 by AIM-Cambridge
Overview of CPMC882 by AIM-Cambridge
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPMC882
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70144263
|
RS | Connector RF Coaxial BNC 3-Pc Straight Crimp Plug for RG/U 59 62 140 210 Cable | Aim Cambridge-Cinch Connectivity Solutions CPMC882 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 274 |
|
$3.2800 / $4.2500 | Buy Now |
|
Onlinecomponents.com | Conn BNC PL 0Hz to 4GHz 50Ohm Crimp ST Cable Mount Gold RoHS: Compliant |
261 In Stock |
|
$2.0900 / $3.4500 | Buy Now |
|
Master Electronics | Conn BNC PL 0Hz to 4GHz 50Ohm Crimp ST Cable Mount Gold RoHS: Compliant |
261 In Stock |
|
$2.0900 / $3.4500 | Buy Now |