Part Details for CPMC-88-18 by Cinch Connectivity Solutions
Overview of CPMC-88-18 by Cinch Connectivity Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPMC-88-18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
530-CPMC-88-18
|
Mouser Electronics | RF Connectors / Coaxial Connectors BELDEN 8218 PLUG RoHS: Compliant | 90 |
|
$2.2700 / $2.8500 | Buy Now |
Part Details for CPMC-88-18
CPMC-88-18 CAD Models
CPMC-88-18 Part Data Attributes
|
CPMC-88-18
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
CPMC-88-18
Cinch Connectivity Solutions
RF BNC Connector, Male, Cable Mount, Crimp/Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | ACETAL/POLYMETHYLPENTENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP/SOLDER |
Alternate Parts for CPMC-88-18
This table gives cross-reference parts and alternative options found for CPMC-88-18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPMC-88-18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPMC8818 | RF BNC Connector, Male, Cable Mount, Crimp/Solder Terminal, Plug, | Cinch Connectivity Solutions | CPMC-88-18 vs CPMC8818 |