Part Details for CPM100-30U by L-com Inc
Overview of CPM100-30U by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPM100-30U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M8345
|
Newark | D Sub Contact, Pin, 28-24 Awg, Crimp, For Use With:Standard D Sub Connectors, Contact Gender:Pin, Contact Material:-, Contact Plating:Gold Plated Contacts, Wire Size Awg Max:24Awg, Wire Size Awg Min:28Awg, Product Range:- Rohs Compliant: Yes |L-Com CPM100-30U Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 215 |
|
$28.9900 | Buy Now |
DISTI #
5073-CPM100-30U-ND
|
DigiKey | CONT DSUB MALE 30M"" 1=1 Min Qty: 1 Lead time: 2 Weeks Container: Strip |
900 In Stock |
|
$0.2898 / $0.6200 | Buy Now |
DISTI #
71432471
|
RS | Crimp & Poke Male Pins - 30 Gold, Reel/100 | L-com CPM100-30U RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Container: Reel | 1 |
|
$28.9900 | Buy Now |
|
Onlinecomponents.com | CONT DSUB MALE 30m"" 100/RL | 0 |
|
$25.4400 / $33.6800 | Buy Now |
DISTI #
CPM100-30U
|
L-com US | Industry standard male D-sub crimp contacts are compatible with any commercial D-sub connector, including L-com's C&P series. Supplied with 30 micro-inch gold plating and 100 piece packaging. Hand tool CP3127CT and insertion/extraction tools TDT or TDTPRO are recommended. Min Qty: 1 Package Multiple: 1 | 211 |
|
$14.5000 / $28.9900 | Buy Now |