Part Details for CPM-2C by Same Sky
Results Overview of CPM-2C by Same Sky
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CPM-2C Information
CPM-2C by Same Sky is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for CPM-2C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CPM-2C-ND
|
DigiKey | PELTIER COOLING UNIT Min Qty: 1 Lead time: 14 Weeks Container: Box |
70 In Stock |
|
$116.6788 / $135.7800 | Buy Now |
DISTI #
490-CPM-2C
|
Mouser Electronics | Thermoelectric Peltier Modules peltier cooling unit, 12Vdc, 7 A, arcTEC | 0 |
|
$102.1300 | Order Now |
|
Onlinecomponents.com | Peltier Cooling Unit RoHS: Compliant | 0 |
|
$103.6000 / $291.2400 | Buy Now |