There are no models available for this part yet.
Overview of CPLE-5-50TR-R by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1999IS8-50#TRPBF | Analog Devices | Hi V, Bi-dir C Sense Amp | |
LT1999MPMS8-50#TRPBF | Analog Devices | Hi V, Bi-dir C Sense Amp | |
LTC1329ACS8-50#TRPBF | Analog Devices | uP 8-B C Out D/A Conv |
Price & Stock for CPLE-5-50TR-R by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
83R4017
|
Newark | Ind 5 Phase 500Uh 15A T&r/ T&r |Eaton Bussmann CPLE-5-50TR-R RoHS: Not Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.1400 / $5.1800 | Buy Now | |
DISTI #
283-CPLE-5-50TR-RTR-ND
|
DigiKey | FIXED IND 50NH 40A 0.6 MOHM SMD Min Qty: 750 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.2534 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.2100 / $6.7200 | Buy Now | ||
DISTI #
000000000003634571
|
Sager | Coupled Inductors IND 5 PHASE 500nH 15A Min Qty: 750 | 0 |
|
$4.1100 | Buy Now |