CPL6506-0101F
SMK Corporation
Description: Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Crimp Terminal, Plug,

Overview of CPL6506-0101F by SMK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for CPL6506-0101F by SMK Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CPL6506-0101F by SMK Corporation

CPL6506-0101F
SMK Corporation
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
SMK CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
LOW PROFILE
Body/Shell Style
PLUG
Connector Type
BOARD STACKING CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Rows Loaded
1
Option
GENERAL PURPOSE
Termination Type
CRIMP
Total Number of Contacts
6
Want to compare parts?
  1. CPL6506-0101F
    SMK Corporation
    Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Crimp Terminal, Plug,
    VS

Alternate Parts for CPL6506-0101F

This table gives cross-reference parts and alternative options found for CPL6506-0101F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPL6506-0101F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HW-06-11-T-S-640-180 Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc CPL6506-0101F vs HW-06-11-T-S-640-180
HW-06-10-LM-S-500-SM-A Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc CPL6506-0101F vs HW-06-10-LM-S-500-SM-A
HW-06-08-T-S-410-055 Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc CPL6506-0101F vs HW-06-08-T-S-410-055
HW-06-09-T-S-540-125 Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc CPL6506-0101F vs HW-06-09-T-S-540-125
CH34062V200 Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Cvilux Corporation CPL6506-0101F vs CH34062V200
HW-06-20-L-S-818-122 Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc CPL6506-0101F vs HW-06-20-L-S-818-122
HW-06-20-G-S-905-055 Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc CPL6506-0101F vs HW-06-20-G-S-905-055
HW-06-13-T-S-590-330 Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc CPL6506-0101F vs HW-06-13-T-S-590-330
HW-06-10-F-S-482-SM Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT Samtec Inc CPL6506-0101F vs HW-06-10-F-S-482-SM
HW-06-14-L-S-1165-175-LL Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc CPL6506-0101F vs HW-06-14-L-S-1165-175-LL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CPL6506-0101F by SMK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CPL6506-0101F by SMK Corporation

Select Manufacturer
Which Manufacturer of CPL6506-0101F would you like to use for your alert(s)?
  • Please alert me when CPL6506-0101F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CPL6506-0101F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CPL6506-0101F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CPL6506-0101F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CPL6506-0101F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CPL6506-0101F by SMK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: