There are no models available for this part yet.
Overview of CPL2-4-50TR-R by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1999IS8-50#TRPBF | Analog Devices | Hi V, Bi-dir C Sense Amp | |
LT1999MPMS8-50#TRPBF | Analog Devices | Hi V, Bi-dir C Sense Amp | |
LTC1329ACS8-50#TRPBF | Analog Devices | uP 8-B C Out D/A Conv |
Price & Stock for CPL2-4-50TR-R by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
283-CPL2-4-50TR-RCT-ND
|
DigiKey | FIXED IND 50NH 80A 0.28 MOHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
500 In Stock |
|
$6.0500 / $11.7100 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant |
568 Partner Stock |
|
$6.4900 / $9.2900 | Buy Now | ||
DISTI #
000000000003492208
|
Sager | Coupled Inductors 4-PHASE 400nH 10A Min Qty: 500 | 0 |
|
$8.0800 | Buy Now | |
Master Electronics | RoHS: Compliant |
568 Partner Stock |
|
$6.4900 / $9.2900 | Buy Now |