Part Details for CPL1608LL12RWHEXA by Pulse Electronics Corporation
Overview of CPL1608LL12RWHEXA by Pulse Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Financial Technology (Fintech)
Entertainment and Gaming
Price & Stock for CPL1608LL12RWHEXA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK8158
|
Newark | 1608 Lte Coupler Type12/T&r |Pulse CPL1608LL12RWHEXA Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0520 / $0.1020 | Buy Now |
DISTI #
553-CPL1608LL12RWHEXACT-ND
|
DigiKey | COUPLER SMD LTE 5G 4G Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10889 In Stock |
|
$0.0500 / $0.1400 | Buy Now |
DISTI #
CPL1608LL12RWHEXA
|
Avnet Americas | LTE Coupler 960.5MHz/2170MHz/2700MHz 6-Pin SMD - Tape and Reel (Alt: CPL1608LL12RWHEXA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0510 / $0.0580 | Buy Now |
DISTI #
673-PL1608LL12RWHEXA
|
Mouser Electronics | Signal Conditioning 1608 LTE Coupler Type12 RoHS: Compliant | 0 |
|
$0.0580 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 28000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0488 | Buy Now |
|
Onlinecomponents.com | IPD RF Components: Others, SMD RoHS: Compliant | 0 |
|
$0.0530 / $0.0636 | Buy Now |
DISTI #
CPL1608LL12RWHEXA
|
Avnet Americas | LTE Coupler 960.5MHz/2170MHz/2700MHz 6-Pin SMD - Tape and Reel (Alt: CPL1608LL12RWHEXA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0510 / $0.0580 | Buy Now |
DISTI #
000000000006264142
|
Sager | Signal Conditioning 1608 LTE Coupler Type12 Min Qty: 4000 | 0 |
|
$0.0526 / $0.0563 | Buy Now |