There are no models available for this part yet.
Overview of CPL-5221-10-NNN-79 by Cinch Connectivity Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA7-5221-5 | Rochester Electronics LLC | Operational Amplifier, 1 Func, 1500uV Offset-Max, BIPolar, CDIP8, FRIT SEALED, CERDIP-8 | |
HA7-5221/B | Rochester Electronics LLC | HA7-5221 - Operational Amplifier | |
HA7-5221/R | Rochester Electronics LLC | HA7-5221 - Operational Amplifier |
Price & Stock for CPL-5221-10-NNN-79 by Cinch Connectivity Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
116-CPL-5221-10-NNN-79-ND
|
DigiKey | RF DIR COUPLER 1GHZ-4GHZ Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
CAD Models for CPL-5221-10-NNN-79 by Cinch Connectivity Solutions
Part Data Attributes for CPL-5221-10-NNN-79 by Cinch Connectivity Solutions
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CINCH CONNECTIVITY SOLUTIONS
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
N, I/P POWER-MAX(PEAK)=4000WATT
|
Characteristic Impedance
|
50 Ω
|
Construction
|
COAXIAL
|
Input Power-Max (CW)
|
46.99 dBm
|
Insertion Loss-Max
|
0.5 dB
|
Operating Frequency-Max
|
4000 MHz
|
Operating Frequency-Min
|
1000 MHz
|
RF/Microwave Device Type
|
DIRECTIONAL COUPLER
|
VSWR-Max
|
1.25
|
Alternate Parts for CPL-5221-10-NNN-79
This table gives cross-reference parts and alternative options found for CPL-5221-10-NNN-79. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPL-5221-10-NNN-79, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPL-5221-10-NNN-79 | RF/Microwave Coupler, 1000 MHz - 4000 MHz RF/MICROWAVE DIRECTIONAL COUPLER, 0.5 dB INSERTION LOSS-MAX | Artesyn Embedded Technologies | CPL-5221-10-NNN-79 vs CPL-5221-10-NNN-79 |