Part Details for CPL-5045-30-NNN-79 by Cinch Connectivity Solutions
Overview of CPL-5045-30-NNN-79 by Cinch Connectivity Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CPL-5045-30-NNN-79
CPL-5045-30-NNN-79 CAD Models
CPL-5045-30-NNN-79 Part Data Attributes:
|
CPL-5045-30-NNN-79
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
CPL-5045-30-NNN-79
Cinch Connectivity Solutions
Directional Coupler, 1000MHz Min, 2000MHz Max, 0.2dB Insertion Loss-Max,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
Additional Feature | N-F, I/P POWER-MAX(PEAK)=10000WATT | |
Construction | COAXIAL | |
Input Power-Max (CW) | 56.99 dBm | |
Insertion Loss-Max | 0.2 dB | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | 1000 MHz | |
RF/Microwave Device Type | DIRECTIONAL COUPLER | |
VSWR-Max | 1.15 |
Alternate Parts for CPL-5045-30-NNN-79
This table gives cross-reference parts and alternative options found for CPL-5045-30-NNN-79. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPL-5045-30-NNN-79, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPL-5045-30-NNN-79 | Directional Coupler, 1000MHz Min, 2000MHz Max, 0.2dB Insertion Loss-Max | Midwest Microwave | CPL-5045-30-NNN-79 vs CPL-5045-30-NNN-79 |
CPL-5045-30-NNN-79 | RF/Microwave Coupler, 1000 MHz - 2000 MHz RF/MICROWAVE DIRECTIONAL COUPLER, 0.2 dB INSERTION LOSS-MAX | Artesyn Embedded Technologies | CPL-5045-30-NNN-79 vs CPL-5045-30-NNN-79 |