Part Details for CPL-5045-20-NNN-79 by Cinch Connectivity Solutions
Overview of CPL-5045-20-NNN-79 by Cinch Connectivity Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for CPL-5045-20-NNN-79
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
116-CPL-5045-20-NNN-79-ND
|
DigiKey | RF DIR COUPLER 1GHZ-2GHZ Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
Part Details for CPL-5045-20-NNN-79
CPL-5045-20-NNN-79 CAD Models
CPL-5045-20-NNN-79 Part Data Attributes:
|
CPL-5045-20-NNN-79
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
CPL-5045-20-NNN-79
Cinch Connectivity Solutions
Directional Coupler, 1000MHz Min, 2000MHz Max, 0.2dB Insertion Loss-Max,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
Additional Feature | N-F, I/P POWER-MAX(PEAK)=10000WATT | |
Construction | COAXIAL | |
Input Power-Max (CW) | 56.99 dBm | |
Insertion Loss-Max | 0.2 dB | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | 1000 MHz | |
RF/Microwave Device Type | DIRECTIONAL COUPLER | |
VSWR-Max | 1.15 |